The Murata NTPAA5R1LD6B0 is a thermistor with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a current rating of 2.5A and a resistance of 5.1R. The thermistor is available in bulk packaging with a package quantity of 100. It has a diameter of 0.394inch and a width of 5mm, with a lead diameter of 0.8mm and a lead pitch of 0.295inch.
Murata NTPAA5R1LD6B0 technical specifications.
| Current Rating | 2.5A |
| Diameter | 0.394inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.1R |
| Series | NTPAA |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.