
The Murata NTPAA8R2LD6A0 is a through-hole resistor with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a current rating of 2A and a voltage rating of 264V. The resistor has a resistance of 8.2R and a tolerance of 15%. It is packaged in an ammo pack with 750 units per package.
Murata NTPAA8R2LD6A0 technical specifications.
| Current Rating | 2A |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | NTPAA |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAA8R2LD6A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.