The NTPAD160LD6B0 is a thermistor from Murata with a current rating of 2A and a resistance of 16 ohms. It has a diameter of 0.51 inch and a lead pitch of 0.295 inch with a lead diameter of 0.8 mm. The component is available in bulk packaging with a quantity of 100 units. It operates between -20°C and 160°C. The thermistor is part of the NTPAD series.
Murata NTPAD160LD6B0 technical specifications.
| Current Rating | 2A |
| Diameter | 0.51inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | NTPAD |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAD160LD6B0 to view detailed technical specifications.
No datasheet is available for this part.