Sign in to ask questions about the Murata NTPAD3R9LDNB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPAD3R9LDNB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.3A |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | NTPAD |
| Thickness | 5.5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAD3R9LDNB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.