NTC Thermistors NTPAD5R1LD6B0
Murata NTPAD5R1LD6B0 technical specifications.
| Current Rating | 3A |
| Diameter | 0.51inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.1R |
| Series | NTPAD |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAD5R1LD6B0 to view detailed technical specifications.
No datasheet is available for this part.