
The Murata NTPAD5R1LDNB0 is a radial lead free resistor with a current rating of 3A and a resistance of 5.1 ohms. It has a tolerance of 15% and can operate at a maximum temperature of 160°C and a minimum temperature of -20°C. The resistor is packaged in a bulk quantity of 150 and is compliant with RoHS regulations.
Sign in to ask questions about the Murata NTPAD5R1LDNB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPAD5R1LDNB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | NTPAD |
| Thickness | 5.5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAD5R1LDNB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
