The NTPAJ100LDFB0 resistor from Murata features a current rating of 2.6A and a resistance of 10R with a tolerance of 15%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. The resistor is available in bulk packaging with a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Murata NTPAJ100LDFB0 technical specifications.
| Current Rating | 2.6A |
| Diameter | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | NTPAJ |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.