The NTPAJ 6R thermistor is a 15% tolerance device with a current rating of 3.4A and a maximum operating temperature of 160°C. It is available in bulk packaging with a package quantity of 50. The thermistor has a diameter of 0.709inch and a width of 5.5mm, with a lead diameter of 0.8mm and a lead pitch of 0.394inch.
Checking distributor stock and pricing after the page loads.
Murata NTPAJ6R0LDFB0 technical specifications.
| Current Rating | 3.4A |
| Diameter | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 6R |
| Series | NTPAJ |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.