
The Murata NTPAJ6R0LDKB0 is a thermistor with a resistance of 6R and a tolerance of 15%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. The thermistor is available in a package quantity of 100 and is packaged in bulk. It is lead-free and RoHS compliant.
Murata NTPAJ6R0LDKB0 technical specifications.
| Current Rating | 3.4A |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | NTPAJ |
| Thickness | 5.5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAJ6R0LDKB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.