The Murata NTPAN3R0LDFB0 thermistor features a current rating of 5.4A and a maximum operating temperature of 160°C. It is available in bulk packaging with a package quantity of 100. The thermistor has a resistance of 3R and a tolerance of 15%. It operates within a temperature range of -20°C to 160°C.
Murata NTPAN3R0LDFB0 technical specifications.
| Current Rating | 5.4A |
| Diameter | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | NTPAN |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.