
The Murata NTPAN3R0LDKB0 is a 5.4A rated resistor with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a radial package case with a lead pitch of 10mm and a lead diameter of 0.8mm. The resistor is lead free and RoHS compliant, packaged in bulk with 50 units per package.
Murata NTPAN3R0LDKB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.4A |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | NTPAN |
| Thickness | 5.5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.