NTC Thermistors NTPAN4R0LDRB0
Murata NTPAN4R0LDRB0 technical specifications.
| Current Rating | 4.7A |
| Diameter | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | NTPAN |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.