
The Murata NTPAN6R0LDKB0 is a radial lead free resistor with a current rating of 3.9A and a tolerance of 15%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. The resistor is packaged in bulk with 50 units per package and is RoHS compliant.
Sign in to ask questions about the Murata NTPAN6R0LDKB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPAN6R0LDKB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.9A |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | NTPAN |
| Thickness | 5.5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAN6R0LDKB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.