The Murata NTPD9160LD6A0 is a radial thermistor with a current rating of 1.5A and a resistance of 16R. It has a tolerance of 15% and a lead diameter of 0.6mm. The thermistor operates within a temperature range of -20°C to 160°C. It is available in an ammo pack packaging with 750 units per package.
Murata NTPD9160LD6A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.