Thermistor NTC 10Ohm 15% 2-Pin Ammo Pack
Murata NTPDB100LD6A0 technical specifications.
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | NTP |
| Termination | Radial |
| RoHS | Not Compliant |
No datasheet is available for this part.