The Murata NTPDB8R0LD7B0 is a radial resistor with a current rating of 1.5A and a resistance of 8R. It has a tolerance of 15% and operates within a temperature range of -20°C to 160°C. The resistor is packaged in bulk quantities of 100 units and is not RoHS compliant.
Murata NTPDB8R0LD7B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.