
The NTS Series resistor is a through hole component with a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is lead free and RoHS compliant, with a current rating of 100uA. It is available in a bulk packaging with 100 units per package.
Murata NTSA0XV103EE1B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100uA |
| Depth | 1.8mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XV103EE1B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.