Checking distributor stock and pricing after the page loads.
Murata NTSA0XV103FE1B1 technical specifications.
| Package/Case | Radial |
| Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.