The NTS Series Thermistor from Murata features a radial package with a 2mm depth and 0.4mm lead diameter. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. With a resistance of 10kR and a tolerance of 1%, this thermistor is suitable for various applications. It is available in bulk packaging with 100 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NTSD0XV103FE1B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 460uA |
| Depth | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.