The NTSD1XH103FPB30 is a 10kR thermistor from Murata with a tolerance of 1% and a maximum power dissipation of 15mW. It is designed for through hole mounting on a PCB and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is packaged in a bulk package and is compliant with RoHS regulations. It has a resistance of 10kR and a length of 3mm, with a depth of 2mm.
Murata NTSD1XH103FPB30 technical specifications.
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTSD |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSD1XH103FPB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.