The Murata NTSD1XH103FPB40 is a thermistor with a resistance of 10kR and a tolerance of 1%. It has a lead diameter of 0.45mm and a lead pitch of 2.5mm. This component is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is RoHS compliant and has a maximum power dissipation of 15mW.
Murata NTSD1XH103FPB40 technical specifications.
| Package/Case | Radial |
| Current Rating | 380uA |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTSD |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSD1XH103FPB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.