Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTSD1XH103FPB50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTSD1XH103FPB50 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTSD |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSD1XH103FPB50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.