Thermistor NTC 10K Ohm 1% 2-Pin Wire 3934K
Checking distributor stock and pricing after the page loads.
Murata NTSD1XV103FPB40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.