Thermistor NTC 5K Ohm 1% 2-Pin Radial 3700K Bulk
Murata NTSS0XR502FE1B0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Terminal Placement | RADIAL |
| Manufacturer Series | NTSS |
| Resistance | 5000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata NTSS0XR502FE1B0 to view detailed technical specifications.
No datasheet is available for this part.