Thermistor NTC 10K Ohm 1% 2-Pin Radial 3900K Bulk
Checking distributor stock and pricing after the page loads.
Murata NTSS0XV103FE1B0 technical specifications.
| Package/Case | Radial |
| Depth | 1.8mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.