
Board mount DC-DC converter module with 5V nominal input, 4.5V to 5.5V input range, and 1W output power. Features dual 5V and -5V outputs, each delivering 100mA. Offers 3kV isolation voltage and 71% efficiency, with short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, dimensions are 0.6 x 0.3 x 0.26 inches. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NTV0505MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 71% |
| Features | SCP |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.
