
Isolated DC-DC converter module, 1W output power, featuring dual ±12V outputs at 42mA each. This surface mount device operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Achieving 79% efficiency, it offers 3kV isolation and includes short-circuit protection (SCP). The compact hybrid package measures 0.6 x 0.3 x 0.26 inches and is UL94 V-0 rated.
Sign in to ask questions about the Murata NTV0512MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTV0512MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 7.7mm |
| Efficiency | 79% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV0512MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
