1W, 2-output, regulated DC-DC converter module for board mounting. Features 10.8V to 13.2V input range, 9V and -9V outputs, and 55mA max output current per channel. Offers 3kV isolation voltage and 79% efficiency. Packaged in a 0.6 x 0.3 x 0.26 inch SMD/SMT case, suitable for surface mounting. Operates from -40°C to 85°C with short-circuit protection.
Murata NTV1209MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1209MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.