
1W DC-DC regulated power supply module, featuring two isolated outputs of 12V and -12V. This hybrid, board-mount converter offers a 0.6" x 0.3" x 0.26" SMD/SMT package for surface mounting. Operating with a nominal input voltage of 12V (10.8V to 13.2V range), it achieves 80% efficiency and provides up to 42mA per output. The module includes short-circuit protection (SCP) and a 3kV isolation voltage, suitable for operation between -40°C and 85°C.
Murata NTV1212MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1212MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.