Industrial-grade DC-DC regulated power supply module, 1W hybrid type, featuring a single output. Operates within a -40°C to +85°C temperature range with a 4.5V to 5.5V input voltage. Offers 10% load regulation and a 5-terminal dual configuration. Housed in a JEDEC R-XDMA-N5 package measuring 10.41mm x 12.7mm.
Murata NXE1S0505MC-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.41 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXE1S0505MC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.