Board mount DC-DC converter with a single regulated output, delivering 2W of power. Features a hybrid construction and a 5-terminal configuration with dual terminal positions. Operates within an input voltage range of 4.5V to 5.5V, with a maximum load regulation of 12. The component has a maximum operating temperature of 80°C and measures 10.41mm in width and 12.7mm in length. Packaged in a JEDEC code R-XDMA-N5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXE2S0505MC-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXE2S0505MC-R7 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.41 |
| Length | 12.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXE2S0505MC-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.