The NXE2S1212MC is a 5-pin dual output DC/DC converter from Murata. It features a JEDEC package code of R-XDMA-N5, measuring 10.41mm in width and 12.7mm in length. The converter operates within an input voltage range of 10.8 to 13.2V and maintains a maximum load regulation of 8.5%. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.41 |
| Length | 12.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 8.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |