Board mount DC-DC converter, 2W output power, hybrid construction. Features a single regulated output with a maximum load regulation of 8.5. Operates with an input voltage range of 10.8V to 13.2V. The module has 5 terminals in a dual position configuration, housed in a JEDEC R-XDMA-N5 package measuring 10.41mm width and 12.7mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXE2S1212MC-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.41 |
| Length | 12.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXE2S1212MC-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.