
The Murata NXFT15WB473FA2B110 is a 0402 varistor with a resistance of 47 kilohms and a tolerance of 1%. It has a maximum power dissipation of 100 milliwatts and operates over a temperature range of -40°C to 125°C. This component is RoHS compliant and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |