The NXFT15WB473FA2B150 is a 47kR varistor from Murata with a tolerance of 1% and a maximum power dissipation of 100mW. It is available in a 0402 package and is suitable for free hanging mounting. The varistor operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The package quantity is 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXFT15WB473FA2B150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15WB473FA2B150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.