
The NXFT15WF104FA1B025 is a 100kR resistor from Murata with a 1% tolerance and a maximum power dissipation of 100mW. It is available in a 0402 package and is suitable for free hanging or through hole mounting. The resistor operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXFT15WF104FA1B025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Current Rating | 40uA |
| Depth | 1.2mm |
| Lead Diameter | 0.3mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Termination | Wire |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15WF104FA1B025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
