
The NXFT15WF104FA1B030 is a 100kR 1% varistor from Murata, packaged in a 0402 case and designed for free hanging mounting. It operates over a temperature range of -40°C to 125°C and can dissipate up to 100mW of power. This component is compliant with RoHS regulations and is available in quantities of 1000 in bulk packaging.
Murata NXFT15WF104FA1B030 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.