The NXFT15WF104FA1B090 is a 100k ohm, 1% tolerance, 0402 size free hanging resistor from Murata. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 100mW. The resistor is RoHS compliant and available in a package quantity of 1000 in bulk packaging. The lead diameter is 0.3mm and the maximum current rating is 40uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |