The NXFT15WF104FA1B120 is a 0402 package resistor with a maximum current rating of 40uA and a maximum power dissipation of 100mW. It has a resistance value of 100kR with a tolerance of 1% and is RoHS compliant. This resistor is suitable for use in high-temperature applications, operating between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |