
The NXFT15WF104FA2B030 is a 100kR resistor from Murata with a tolerance of 1% and a package type of HALOGEN FREE. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in a 0402 package and is designed for free hanging mounting. It is RoHS compliant and has a maximum power dissipation of 100mW.
Murata NXFT15WF104FA2B030 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
