The NXFT15WF104FA2B060 is a 100kR resistor from Murata, packaged in a 0402 case and suitable for free hanging applications. It has a maximum current rating of 40uA and operates over a temperature range of -40°C to 125°C. This resistor is RoHS compliant and has a tolerance of 1%. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |