
The NXFT15WF104FA2B140 is a 0402 package resistor with a resistance of 100kR and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This resistor is designed for free hanging applications and is compliant with RoHS regulations. It has a maximum power dissipation of 100mW and a maximum current rating of 40uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |