The NXFT15WF104FA2B150 is a 100kR 1% resistor from Murata, packaged in a 0402 case and suitable for free hanging mounting. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. This resistor is compliant with RoHS regulations and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |