Murata NXFT15XH103FA1B025 technical specifications.
| Package/Case | 0402 |
| Depth | 1.2mm |
| Lead Diameter | 0.3mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA1B025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
