
The 10kR 1% 0402 free hanging resistor is a small, surface-mount device with a maximum current rating of 120uA and a maximum power dissipation of 100mW. It operates over a temperature range of -40°C to 125°C and is packaged in a bulk quantity of 1000 units. This resistor is compliant with RoHS regulations and features a lead diameter of 0.3mm.
Sign in to ask questions about the Murata NXFT15XH103FA1B070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXFT15XH103FA1B070 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA1B070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.