The NXFT15XH103FA1B120 is a 10kR resistor from Murata with a tolerance of 1% and a package type of 0402. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is designed for free hanging mounting and has a maximum power dissipation of 100mW. It is RoHS compliant and available in a package quantity of 1000 in bulk packaging.
Murata NXFT15XH103FA1B120 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA1B120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.