
Radial leaded NTC thermistor with 10kΩ resistance and 1% tolerance. Designed for chassis mounting with a free-hanging, through-hole termination. Features a 120µA current rating, 0.3mm lead diameter, and operates across a -40°C to 125°C temperature range. Maximum power dissipation is 100mW. RoHS compliant and HALOGEN FREE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXFT15XH103FA2B025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 120uA |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Termination | Wire |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA2B025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
