NTC Thermistor, 10k Ohm resistance with 1% tolerance, designed for general applications. Features a 2-pin wire termination and a 0402 package size. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 7.5mW and a current rating of 120uA. This lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXFT15XH103FA2B050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Current Rating | 120uA |
| Depth | 1.2mm |
| Lead Diameter | 0.3mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXFT |
| Termination | Wire |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA2B050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.