The Murata NXFT15XH103FA2B090 is a 10kR resistor with a 1% tolerance, packaged in a 0402 radial lead configuration for free hanging applications. It has a maximum power dissipation of 100mW and is rated for a maximum current of 120uA. The resistor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Murata NXFT15XH103FA2B090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXFT15XH103FA2B090 technical specifications.
| Package/Case | 0402 |
| Current Rating | 120uA |
| Lead Diameter | 0.05mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA2B090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.