
The 10kR 1% 0402 Resistor is a small, free-hanging component with a maximum current rating of 120uA and a maximum power dissipation of 100mW. It operates within a temperature range of -40°C to 125°C and is packaged in a bulk quantity of 1000 units. The resistor is RoHS compliant and features a lead diameter of 0.3mm. It is part of the NXF series and is packaged in a halogen-free material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXFT15XH103FA2B110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XH103FA2B110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.